Reference Only
91576-1
Crimpers / Crimping Tools CERTICRIMP 28 -24 D-2S DYNAMI
Datasheet
91576-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Dynamic series D-2 contacts | |
| Description/Function | Certi-crimp II hand tool | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | CERTI-CRIMP II | |
| Subcategory | Tools | |
| Tradename | CERTI-CRIMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8205598000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,138.51 | $1,138.51 | |
| $1,079.06 | $5,395.30 | |
| $1,068.38 | $10,683.80 | |
| $1,057.80 | $26,445.00 | |
| $1,047.33 | $52,366.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.