Reference Only
91556-1
Crimpers / Crimping Tools CERTICRIMP 2 SAHT EL
Datasheet
91556-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | CCII AMP EI AWG 26-20 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | CERTI-CRIMP II | |
| Subcategory | Tools | |
| Tradename | CERTI-CRIMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $999.53 | $999.53 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Headers & Wire Housings CONTACT 26-20G FEM

TE Connectivity
Headers & Wire Housings EIS CONTACT Reel of 10000

TE Connectivity
Headers & Wire Housings EIS CONTACT REEL OF 10000

TE Connectivity
Headers & Wire Housings RECEPTACLE CONTACT

TE Connectivity
Headers & Wire Housings CRIMP RECP 30-26 AWG

TE Connectivity
Headers & Wire Housings E.I.S. CONT
My Notes
Sign into see notes.