Reference Only
91542-1
Crimpers / Crimping Tools CERTICRIMP 2 SHAT SIZE 16 III+
Datasheet
91542-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | CCII Type III+ Pin and Socket AWG 24-22 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | CERTI-CRIMP II | |
| Subcategory | Tools | |
| Tradename | CERTI-CRIMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $948.80 | $948.80 | |
| $939.41 | $1,878.82 | |
| $930.11 | $2,790.33 | |
| $920.90 | $4,604.50 | |
| $898.52 | $8,985.20 | |
| $889.62 | $21,350.88 | |
| $880.82 | $42,279.36 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes