Reference Only
91525-1
Crimpers / Crimping Tools CERTICRIMP 2 SAHT AMPLIMITE
Datasheet
91525-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | CCII AMPLIMITE HDP-20 Pin and Socket AWG 26-22 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | CERTI-CRIMP II | |
| Subcategory | Tools | |
| Tradename | CERTI-CRIMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,284.43 | $6,422.15 | |
| $1,198.80 | $11,988.00 | |
| $1,186.93 | $29,673.25 | |
| $1,175.18 | $58,759.00 | |
| $1,163.54 | $116,354.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.