Reference Only
91523-1
Crimpers / Crimping Tools CERTICRIMP 2 SAHT TYPE III+
Datasheet
91523-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | CCII Type III+ Pin and Socket AWG 24-16 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Tradename | CERTI-CRIMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,090.62 | $1,090.62 | |
| $1,079.82 | $3,239.46 | |
| $988.41 | $4,942.05 | |
| $978.62 | $9,786.20 | |
| $968.93 | $23,254.32 | |
| $959.34 | $46,048.32 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes