Reference Only
91522-1
Crimpers / Crimping Tools CERTICRIMP 2 SAHT MI MINI UNIV M-N-L
Datasheet
91522-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | CCII Mini Pin and Socket AWG 22-18 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | CERTI-CRIMP II | |
| Subcategory | Tools | |
| Tradename | CERTI-CRIMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Cadmium (7440-43-9) |
Documents
Datasheet
Technical Resources
0In Stock
25
On Order
25 expected 22-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $897.04 | $897.04 | |
| $888.16 | $1,776.32 | |
| $879.36 | $2,638.08 | |
| $870.66 | $4,353.30 | |
| $862.04 | $8,620.40 | |
| $853.50 | $21,337.50 | |
| $845.05 | $42,252.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes