Reference Only
91518-1
Crimpers / Crimping Tools CERTICRIMP 2 SAHT SHORT POINT RECPT
Datasheet
91518-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Packaging | Each | |
| For Use With | CCII AMPMODU Shor Point Receptacle AWG 32-22 | |
| Product Type | Crimpers | |
| Series | CERTI-CRIMP II | |
| Subcategory | Tools | |
| Tradename | CERTI-CRIMP | |
| Type | Crimp Tool |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,111.39 | $1,111.39 | |
| $1,100.37 | $2,200.74 | |
| $1,089.47 | $3,268.41 | |
| $1,078.67 | $5,393.35 | |
| $1,067.98 | $10,679.80 | |
| $1,057.40 | $26,435.00 | |
| $1,025.20 | $51,260.00 | |
| $1,008.96 | $100,896.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes