Reference Only
91510-1
Crimpers / Crimping Tools CERTICRIMP 2 SAHT UMNL 24-18 AWG
Datasheet
91510-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | CCII Pin and Socket AWG 24-18 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | CERTI-CRIMP II | |
| Subcategory | Tools | |
| Tradename | CERTI-CRIMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $923.54 | $923.54 | |
| $912.73 | $1,825.46 | |
| $903.69 | $2,711.07 | |
| $894.74 | $4,473.70 | |
| $862.14 | $8,621.40 | |
| $830.17 | $20,754.25 | |
| $818.46 | $40,923.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes