Reference Only
91501-1
Crimpers / Crimping Tools HAND TOOL/DIE 20-24
Datasheet
91501-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | CCII Micro Receptacle AWG 24-20 | |
| Description/Function | Hand crimp tool assembly | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | CERTI-CRIMP II | |
| Subcategory | Tools | |
| Tradename | CERTI-CRIMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,282.51 | $1,282.51 | |
| $1,269.81 | $2,539.62 | |
| $1,257.24 | $3,771.72 | |
| $1,244.79 | $6,223.95 | |
| $1,201.00 | $12,010.00 | |
| $1,163.60 | $29,090.00 | |
| $1,137.77 | $56,888.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes