Reference Only
91388-1
Crimpers / Crimping Tools CRIMPER TOOL W/DIE 22-18 AWG
Datasheet
91388-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Pins and Sockets | |
| Description/Function | Pro-Crimper and die | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Tradename | PRO-CRIMPER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $359.07 | $359.07 | |
| $355.52 | $711.04 | |
| $352.00 | $1,056.00 | |
| $348.51 | $1,742.55 | |
| $345.06 | $3,450.60 | |
| $333.34 | $8,333.50 | |
| $330.04 | $16,502.00 | |
| $326.77 | $32,677.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes