Reference Only
91337-2
Punches & Dies SIZE 16 PRO-CRIMPER DIE
Datasheet
91337-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Crimping | |
| For Use With | Crimper assembly | |
| Packaging | Each | |
| Product Type | Punches & Dies | |
| Subcategory | Tools | |
| Tradename | PRO-CRIMPER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8205598000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $269.42 | $1,347.10 | |
| $266.75 | $2,667.50 | |
| $264.11 | $6,602.75 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Automotive Connectors SOCKET AU 18-14 AWG Reel of 4000

TE Connectivity
Automotive Connectors SKT AU 16-18AWG

TE Connectivity
Automotive Connectors PIN CONT Ni 16-18AWG

TE Connectivity
Automotive Connectors SOCKET NI 18-14 AWG Reel of 4000

TE Connectivity
Automotive Connectors PIN CONT AU 16-18AWG

TE Connectivity
Automotive Connectors PIN AU 18-14 AWG Reel of 4000

TE Connectivity
Automotive Connectors PIN AU 18-14 AWG Reel of 4000

TE Connectivity
Automotive Connectors PIN CONT AU PLATED

TE Connectivity
Automotive Connectors SKT Ni 16-18AWG

TE Connectivity
Automotive Connectors PIN CONT NICKEL PLATE
Sign in to add projects and notes