Reference Only
91285-1
D-Sub Tools & Hardware INSERT/EXTRACT TOOL W/6 TIPS & WRENCH
Datasheet
91285-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Tools | |
| Type | Insertion / Extraction Tool | |
| For Use With | Amplimite HDP-20, HDP-22 Series Contacts | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
211In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.90 | $31.90 | |
| $31.59 | $63.18 | |
| $30.37 | $151.85 | |
| $29.18 | $291.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes