Reference Only
90871-1
Crimpers / Crimping Tools CRIMP TOOL 20-14
Datasheet
90871-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | 0.093 in Pin and Socket Contacts | |
| Description/Function | Pro-Crimper III Hand Tool | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Tradename | PRO-CRIMPER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $310.55 | $310.55 | |
| $307.48 | $614.96 | |
| $304.44 | $913.32 | |
| $301.42 | $1,507.10 | |
| $298.44 | $2,984.40 | |
| $295.48 | $7,387.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes