Reference Only
90869-2
Punches & Dies DIE SET 24-18 .062 PRO CRIMP
Datasheet
90869-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Crimping | |
| Description/Function | Hand crimp tool assembly | |
| Packaging | Each | |
| Product Type | Punches & Dies | |
| Subcategory | Tools | |
| Tradename | PRO-CRIMPER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8207909900 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $187.33 | $187.33 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Pin & Socket Connectors SCKT CONTACT 24-18

TE Connectivity
Pin & Socket Connectors SPLIT PIN 24-18 REEL Reel of 6000

TE Connectivity
Pin & Socket Connectors PIN CONTACT 24-18

TE Connectivity
Pin & Socket Connectors UMNL SPLIT PIN Reel of 6500

TE Connectivity
Pin & Socket Connectors SOCKET CONTACT 24-18

TE Connectivity
Pin & Socket Connectors 062CPS PIN 24-18
Sign in to add projects and notes