Reference Only
90800-1
Crimpers / Crimping Tools PROCRIMPER TL/DIE
Datasheet
90800-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Pro Crimp Tool with Die Set | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Tradename | PRO-CRIMPER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $282.13 | $282.13 | |
| $279.33 | $558.66 | |
| $276.55 | $829.65 | |
| $273.80 | $1,369.00 | |
| $271.08 | $2,710.80 | |
| $268.39 | $6,709.75 | |
| $265.72 | $13,286.00 | |
| $263.08 | $26,308.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.