Reference Only
90759-1
Crimpers / Crimping Tools PROCRIMP W/DIE TOOL MINI UNIV M-N-L
Datasheet
90759-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Pro Crimp Tool with Die Set | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Tradename | PRO-CRIMPER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $271.61 | $271.61 | |
| $268.91 | $537.82 | |
| $266.24 | $798.72 | |
| $263.59 | $1,317.95 | |
| $260.97 | $2,609.70 | |
| $258.38 | $6,459.50 | |
| $255.81 | $12,790.50 | |
| $253.27 | $25,327.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.