Reference Only
90575-1
Crimpers / Crimping Tools PROCRIMPER III 20-14
Datasheet
90575-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | SDE AWG 20-14 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | Commercial MATE-N-LOK | |
| Subcategory | Tools | |
| Tradename | PRO-CRIMPER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $301.08 | $1,505.40 | |
| $283.37 | $2,833.70 | |
| $272.75 | $6,818.75 | |
| $265.66 | $13,283.00 | |
| $263.02 | $26,302.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes