Reference Only
90574-2
Punches & Dies PRO-CRIMPER DIE ASSY COMM M-N-L
Datasheet
90574-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Crimping | |
| Packaging | Each | |
| Product Type | Punches & Dies | |
| Subcategory | Tools | |
| Tradename | PRO-CRIMPER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $215.06 | $1,075.30 | |
| $203.93 | $2,039.30 | |
| $201.91 | $5,047.75 | |
| $199.91 | $9,995.50 | |
| $197.93 | $19,793.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes