Reference Only
90574-1
Crimpers / Crimping Tools PROCRIMPER III 24-18
Datasheet
90574-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Pro Crimp M-N-L | |
| Description/Function | Pro-Crimper III Hand Crimping Tool Assembly | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | Commercial MATE-N-LOK | |
| Subcategory | Tools | |
| Tradename | PRO-CRIMPER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $285.31 | $285.31 | |
| $282.48 | $564.96 | |
| $272.40 | $817.20 | |
| $269.70 | $1,348.50 | |
| $259.51 | $2,595.10 | |
| $256.94 | $5,138.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.