Reference Only
90546-2
Punches & Dies PROCRIMPER DIE SET MATE & LOK II
Datasheet
90546-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Crimping | |
| Packaging | Each | |
| Product Type | Punches & Dies | |
| Subcategory | Tools | |
| Tradename | PRO-CRIMPER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8203200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $222.20 | $222.20 | |
| $219.99 | $439.98 | |
| $207.04 | $621.12 | |
| $192.76 | $963.80 | |
| $190.84 | $1,908.40 | |
| $188.94 | $4,723.50 | |
| $184.00 | $9,200.00 | |
| $182.17 | $18,217.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes