Reference Only
90382-2
Crimpers / Crimping Tools CRIMP TOOL 12-16
Datasheet
90382-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | HHHT Type Zii AWG 16-12 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | CERTI-CRIMP II | |
| Subcategory | Tools | |
| Tradename | CERTI-CRIMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3,201.18 | $32,011.80 | |
| $3,112.45 | $93,373.50 | |
| $3,057.87 | $152,893.50 | |
| $3,016.88 | $301,688.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes