Reference Only
900128-2
Screws & Fasteners DYNAMIC PUSH RIVET
Datasheet
900128-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Screws & Fasteners | |
| Product | Rivets | |
| Type | Mounting Hardware | |
| Packaging | Each | |
| Product Type | Screws & Fasteners | |
| Series | D-3000 | |
| Subcategory | Hardware | |
| Tradename | DYNAMIC SERIES |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40,000 / Multiples: 40,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.231 | $9,240.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes