Reference Only

9-2304372-9

Automotive Connectors 1-PORT MATENET HDR ASSY 90DEG, COD Z

Manufacturer:

Mfr Part:
9-2304372-9

TTI Part:
9-2304372-9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions2 Position
Pitch1.8 mm (0.071 in)
Mounting StyleSMD/SMT
ColorBlue
PackagingReel
Contact GenderSocket (Female)
Contact MaterialCopper Alloy
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleHorizontal
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 170 / Multiples: 170)
Quantity Unit PriceExt. Price
$14.82$2,519.40
Need more?

My Notes

Sign into see notes.