Reference Only

9-2209520-9

Automotive Connectors 46POS. REC HOUSING ASSY,COD A

Manufacturer:

Mfr Part:
9-2209520-9

TTI Part:
9-2209520-9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions46 Position
GenderSocket (Female)
ColorBlack
Sealed / UnsealedSealed
PackagingBulk
ApplicationWire to Board/Device
Contact GenderSocket (Female)
Housing MaterialPolybutylene Terephthalate (PBT)
Ingress ProtectionIP6K9K
Locking MechanismIntegrated in Housing
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,794In Stock

6 expected 09-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.35$16.35
$15.92$159.20
Need more?

My Notes

Sign into see notes.