Reference Only
9-1618389-8
Contactors - Electromechanical LEV100A5ANG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | SPST (1 Form X) | |
| Coil Voltage | 24 VDC | |
| Contact Current Rating | 100 A | |
| Switching Voltage | 900 VDC | |
| Coil Resistance | 96 Ohms | |
| Height | 57.96 mm | |
| Length | 46.3 mm | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Military/Aerospace Relays | |
| Subcategory | Contactors | |
| Type | High Voltage | |
| Part # Aliases | LEV100A5ANG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
188In Stock
463 expected 08-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $112.89 | $112.89 | |
| $111.77 | $335.31 | |
| $102.94 | $514.70 | |
| $99.95 | $999.50 | |
| $97.21 | $2,430.25 | |
| $93.42 | $4,671.00 | |
| $92.49 | $9,249.00 | |
| $91.58 | $22,895.00 |
Need more?
Sign in to add projects and notes