Reference Only
9-1617748-8
Industrial Relays FCA-210-0923M
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Military / Aerospace Relays | |
| Contact Current Rating | 10 A | |
| Coil Resistance | 320 Ohms | |
| Contact Material | Silver Cadmium | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCA-210-0923M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,133In Stock
1,287 expected 18-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $175.39 | $175.39 | |
| $173.64 | $347.28 | |
| $171.91 | $515.73 | |
| $170.20 | $851.00 | |
| $168.51 | $1,685.10 | |
| $166.83 | $2,502.45 | |
| $165.17 | $4,129.25 | |
| $163.52 | $8,176.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes