Reference Only
9-1617748-2
Industrial Relays FCA-210-0919M
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Power Relays | |
| Contact Current Rating | 10 A | |
| Coil Resistance | 320 Ohms | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCA-210-0919M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
213
On Order
213 expected 05-Jan-46
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $180.25 | $180.25 | |
| $178.47 | $535.41 | |
| $176.70 | $883.50 | |
| $174.95 | $1,749.50 | |
| $173.22 | $4,330.50 | |
| $171.50 | $8,575.00 | |
| $169.80 | $16,980.00 | |
| $168.12 | $42,030.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes