Reference Only
9-1563172-9
Automotive Connectors 58POS MIXED REC HSG ASSY
Datasheet
9-1563172-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 58 Position | |
| Pitch | 2.5 mm, 3 mm, 5 mm | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 18 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Packaging | Bulk | |
| Application | Signal, Wire-to-Device/Board | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Socket (Female) | |
| Height | 35.7 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 61.9 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MCON | |
| Voltage Rating | 14 VDC | |
| Width | 42 mm | |
| Wire Gauge Range | 22 AWG to 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.66 | $13.32 | |
| $6.59 | $65.90 | |
| $6.20 | $620.00 | |
| $6.14 | $957.84 | |
| $5.94 | $1,853.28 | |
| $5.21 | $3,251.04 | |
| $5.16 | $13,684.32 | |
| $5.11 | $26,306.28 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools AUSDRUECKWERKZEUG

Extraction, Removal & Insertion Tools
Sign in to add projects and notes