Reference Only

881719-2

Terminals .110 S FASTIN-ONTAB

Manufacturer:

Mfr Part:
881719-2

TTI Part:
881719-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
Termination StyleCrimp
GenderMale
InsulationNot Insulated
Stud / Tab Size2.79 mm
Wire Gauge Max17 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
SeriesFastin-Faston
TradenameFASTON
PackagingReel
Insulation MaterialNot Insulated
Length22 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge17 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginBrazil
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 30,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.085$2,550.00
$0.068$4,080.00
$0.065$66,300.00
Need more?
Sign in to add projects and notes