Reference Only

881647-1

Automotive Connectors 8 WAY JR TIMER HSG

Manufacturer:

Mfr Part:
881647-1

TTI Part:
881647-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions8 Position
Pitch5 mm (0.197 in)
GenderSocket (Female)
ColorBlack
Sealed / UnsealedUnsealed
SeriesJunior Timer
PackagingEach
ApplicationWire to Board/Device
Contact GenderSocket (Female)
Height12.5 mm
Housing MaterialPolyamide (PA)
Length21 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing5.8 mm
SubcategoryAutomotive Connectors
TradenameTimer
Voltage Rating12 VDC
Width23.1 mm

Export and Environmental Classification

AttributeDescription
Country of OriginBrazil
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 9,200 / Multiples: 2,300)
Quantity Unit PriceExt. Price
$0.675$6,210.00
Need more?

My Notes

Sign into see notes.