Reference Only

881600-1

Headers & Wire Housings 2 POS. 250S FF REC

Manufacturer:

Mfr Part:
881600-1

TTI Part:
881600-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions2 Position
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
SeriesFastin-Faston
TradenameFASTON
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingEach
Housing ColorNatural
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginBrazil
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6,500 / Multiples: 6,500)
Quantity Unit PriceExt. Price
$0.13$845.00
$0.12$3,120.00
$0.11$11,440.00
$0.09$36,270.00
$0.08$80,080.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.