Reference Only
88117-9
FFC & FPC Connectors 100X100 FFC PIN
Datasheet
88117-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | FFC & FPC Connectors | |
| Product | Contacts | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Plating | Gold | |
| Current Rating | 2 A | |
| Gender | Male | |
| Pitch | 2.54 mm | |
| Product Type | FFC & FPC Connectors | |
| Series | FFC | |
| Subcategory | FFC & FPC Connectors | |
| Termination Style | IDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
45,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 15,000 / Multiples: 15,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.259 | $3,885.00 | |
| $0.256 | $11,520.00 | |
| $0.249 | $22,410.00 | |
| $0.247 | $33,345.00 | |
| $0.244 | $65,880.00 | |
| $0.242 | $130,680.00 |
Need more?
Sign in to add projects and notes