Reference Only

880811-2

Automotive Connectors HSG ACC:RUBBER BOOT 03P

Manufacturer:

Mfr Part:
880811-2

TTI Part:
880811-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCover
Number of Positions3 Position
ColorBlack
SeriesSuperseal 1.5
PackagingBulk
Housing MaterialElastomer
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSUPERSEAL

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8538908180
TARIC4016999790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

14,010In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.39$13.90
$1.37$27.40
$1.34$67.00
$1.32$1,320.00
$1.30$6,500.00
$1.27$10,160.00
$1.25$25,000.00
$1.23$49,200.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes