Reference Only
880688-1
Terminals .250 SERIES FASTIN-
Datasheet
880688-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Gender | Male | |
| Series | Fastin-Faston | |
| Tradename | FASTON | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Brazil |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 528,000 / Multiples: 52,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.061 | $32,208.00 | |
| $0.06 | $60,192.00 |
Need more?
Sign in to add projects and notes