Reference Only
880685-2
Pin & Socket Connectors .140 DIA PIN
Datasheet
880685-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Contact Material | Brass | |
| Contact Plating | Pre-Tin | |
| Voltage Rating | 250 VAC | |
| Current Rating | 17 A | |
| Series | MATE-N-LOK | |
| Packaging | Reel | |
| Tradename | MATE-N-LOK | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 17-13 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Brazil |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 105,000 / Multiples: 10,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.077 | $8,085.00 |
Need more?
Sign in to add projects and notes