Reference Only

880675-2

Terminals .250 FASTIN-ON REC.

Manufacturer:

Mfr Part:
880675-2

TTI Part:
880675-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size6.35 mm
Wire Gauge Min20 AWG
Wire Gauge Max17 AWG
Mounting StylePush-In
Contact PlatingTin
Contact MaterialBrass
TradenameFASTON
PackagingReel
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginBrazil
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 16,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.126$2,016.00
$0.10$6,400.00
$0.099$99,792.00
Need more?

My Notes

Sign into see notes.