Reference Only

880584-4

Headers & Wire Housings SHUNT CONNECTOR

Manufacturer:

Mfr Part:
880584-4

TTI Part:
880584-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductAccessories
TypeShunt
Contact PlatingTin
SeriesAMPMODU SHUNTS
TradenameAMPMODU
PackagingBulk
Contact MaterialPhosphor Bronze
Current Rating3 A
Housing ColorBlack
Housing MaterialNylon
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating750 V

Export and Environmental Classification

AttributeDescription
Country of OriginBrazil
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

10,100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.222$22.20
$0.199$199.00
$0.196$490.00
$0.193$2,702.00
$0.17$4,760.00
$0.16$8,960.00
$0.153$17,136.00
$0.15$37,500.00
Need more?

My Notes

Sign into see notes.