Reference Only

87962-7

Headers & Wire Housings 16 MODII HORZ DR CE 100CL/115

Manufacturer:

Mfr Part:
M55302/128-AG1B

TTI Part:
87962-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeSocket Assembly
Number of Positions16 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact PlatingGold
SeriesAMPMODU MOD II
TradenameAMPMODU
PackagingTube
Contact MaterialPhosphor Bronze
Housing ColorNatural
Housing MaterialPolyphenylene Sulfide (PPS)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 120 / Multiples: 120)
Quantity Unit PriceExt. Price
$58.48$7,017.60
$57.90$20,844.00
$57.33$34,398.00
$56.63$61,160.40
$53.60$135,072.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.