Reference Only
87756-3
Headers & Wire Housings MOD IV RECP LP
Datasheet
87756-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | AMPMODU MOD IV | |
| Tradename | AMPMODU | |
| Wire Gauge | 26 AWG to 22 AWG | |
| Packaging | Each | |
| Contact Material | Copper-Tin-Phosphor Bronze | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.77 | $770.00 | |
| $0.723 | $3,615.00 | |
| $0.713 | $7,130.00 | |
| $0.663 | $16,575.00 | |
| $0.644 | $32,200.00 | |
| $0.575 | $57,500.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL MOD IV

Punches & Dies PROCRIMP DIE MOD IV

TE Connectivity
Crimpers / Crimping Tools CERTICRIMP 2 SAHT MOD IV

Crimpers / Crimping Tools COMM. CRIMP TOOL 26-22 AWG
My Notes
Sign into see notes.