Reference Only

87667-1

End of Life
Headers & Wire Housings MOD IV RECP LP

Manufacturer:

Mfr Part:
87667-1

TTI Part:
87667-1

EDA / CAD Models

Alternate Part Number

87666-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
SeriesAMPMODU MOD IV
TradenameAMPMODU
PackagingEach
Contact MaterialBeryllium Copper
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,148In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.05$5.25
$0.90$66.60
$0.88$176.00
$0.86$344.00
$0.85$680.00
$0.83$1,328.00
$0.81$2,025.00
$0.723$36,150.00
Need more?

Associated Parts

58641-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools COMM. CRIMP TOOL 26-22 AWG
843996-3 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL MOD IV
58641-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies PROCRIMP DIE MOD IV
91517-1 TE Connectivity

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SAHT MOD IV

My Notes

Sign into see notes.