Reference Only
87631-8
Headers & Wire Housings POLARIZED HSG 12 DBL detent latching
Datasheet
87631-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 12 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Series | AMPMODU MOD IV | |
| Tradename | AMPMODU | |
| Application | Board-to-Board | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Compliance | UL; CSA | |
| Current Rating | 3 A | |
| Housing Color | Black | |
| Housing Gender | Receptacle | |
| Housing Material | Nylon | |
| Latching Type | Detent Latching | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6,000 / Multiples: 6,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.16 | $6,960.00 | |
| $1.11 | $13,320.00 | |
| $1.10 | $33,000.00 | |
| $1.09 | $58,860.00 | |
| $1.04 | $106,080.00 | |
| $0.96 | $241,920.00 | |
| $0.89 | $448,560.00 |
Need more?
Sign in to add projects and notes