Reference Only

87631-4

Headers & Wire Housings POLARIZED HSG 8 DBL detent latching

Manufacturer:

Mfr Part:
87631-4

TTI Part:
87631-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions8 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
SeriesAMPMODU MOD IV
TradenameAMPMODU
ApplicationWire-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingEach
ComplianceUL; CSA
Current Rating3 A
Housing ColorBlack
Housing GenderReceptacle
Housing MaterialNylon
Latching TypeDetent Latching
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$1.35$13,500.00
$1.26$37,800.00
$1.17$58,500.00
$1.13$113,000.00
$1.12$280,000.00
$1.11$555,000.00
Need more?
Sign in to add projects and notes