Reference Only

87499-8

Headers & Wire Housings MOD IV 4P HSG

Manufacturer:

Mfr Part:
87499-8

TTI Part:
87499-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions4 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting AngleStraight
SeriesAMPMODU MOD IV
TradenameAMPMODU
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingEach
ComplianceUL; CSA
Contact TypeSocket
Current Rating3 A
Housing ColorBlack
Housing GenderReceptacle
Housing MaterialThermoplastic
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 51 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30,000 / Multiples: 30,000)
Quantity Unit PriceExt. Price
$0.437$13,110.00
$0.433$25,980.00
$0.428$51,360.00
$0.424$114,480.00
$0.42$214,200.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.