Reference Only

87499-3

Headers & Wire Housings NON-PLRZD HSG 2 SNGL .205 width

Manufacturer:

Mfr Part:
87499-3

TTI Part:
87499-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions2 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
SeriesAMPMODU MOD IV
TradenameAMPMODU
ApplicationWire-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingEach
ComplianceUL; CSA
Current Rating3 A
Housing ColorBlack
Housing GenderReceptacle
Housing MaterialThermoplastic (TP)
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

26,175In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.22$30.50
$1.02$10,200.00
$1.01$20,200.00
$0.99$39,600.00
$0.98$58,800.00
$0.97$97,000.00
$0.97$252,200.00
$0.96$480,000.00
Need more?
Sign in to add projects and notes