Reference Only
87456-8
Headers & Wire Housings NON-PLRZD HSG 12 DBL .605 width
Datasheet
87456-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Application | Wire-to-Board | |
| Compliance | UL; CSA | |
| Contact Gender | Socket (Female) | |
| Housing Color | Black | |
| Housing Gender | Receptacle | |
| Housing Material | Nylon | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 12 Position | |
| Number of Rows | 2 Row | |
| Packaging | Each | |
| Pitch | 2.54 mm (0.1 in) | |
| Product Type | Headers & Wire Housings | |
| Product | Wire Housings | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Series | AMPMODU MOD IV | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Crimp | |
| Tradename | AMPMODU | |
| Type | Receptacle Housing | |
| Voltage Rating | 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
480In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.43 | $14.30 | |
| $1.41 | $705.00 | |
| $1.40 | $3,500.00 | |
| $1.39 | $8,340.00 | |
| $1.20 | $14,400.00 | |
| $1.11 | $33,300.00 | |
| $0.99 | $53,460.00 | |
| $0.98 | $99,960.00 |
Need more?
Sign in to add projects and notes