Reference Only

87456-4

Headers & Wire Housings NON-PLRZD HSG 8 DBL .405 width

Manufacturer:

Mfr Part:
87456-4

TTI Part:
87456-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions8 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
SeriesAMPMODU MOD IV
TradenameAMPMODU
ApplicationWire-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingEach
ComplianceUL; CSA
Contact TypeSocket
Housing ColorBlack
Housing GenderReceptacle
Housing MaterialNylon
Insulation Resistance5 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.96$9,600.00
$0.85$25,500.00
$0.84$42,000.00
$0.83$83,000.00
$0.83$207,500.00
$0.82$410,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.