Reference Only

87456-1

Headers & Wire Housings MOD 4 HOUSING

Manufacturer:

Mfr Part:
87456-1

TTI Part:
87456-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions6 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
SeriesAMPMODU MOD IV
TradenameAMPMODU
ApplicationWire-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingBulk
ComplianceUL; CSA
Housing ColorBlack
Housing GenderReceptacle
Housing MaterialNylon
Insulation Resistance5 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 51 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.98$1,960.00
$0.82$4,920.00
$0.693$6,930.00
$0.681$17,706.00
$0.674$33,700.00
$0.658$65,800.00
Need more?
Sign in to add projects and notes