Reference Only

87278-2

Headers & Wire Housings LOCKING CLIP ASSY 31X62 LP

Manufacturer:

Mfr Part:
87278-2

TTI Part:
87278-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact PlatingGold
SeriesAMPMODU Locking Clip
TradenameAMPMODU
Wire Gauge22 AWG to 18 AWG
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact MaterialPhosphor Bronze
Current Rating5 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.93$23,250.00
$0.89$44,500.00
Need more?

My Notes

Sign into see notes.