Reference Only

87270-2

Headers & Wire Housings 02 LOCKING CLIP HSG SR 0.156CL

Manufacturer:

Mfr Part:
87270-2

TTI Part:
87270-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions2 Position
Pitch3.96 mm (0.156 in)
Number of Rows1 Row
SeriesAMPMODU Locking Clip
TradenameAMPMODU
PackagingEach
Housing ColorBlack
Housing GenderReceptacle
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 7,000 / Multiples: 7,000)
Quantity Unit PriceExt. Price
$1.72$12,040.00
$1.51$21,140.00
$1.43$40,040.00
$1.35$75,600.00
$1.30$136,500.00
Need more?

My Notes

Sign into see notes.