Reference Only

87176-2

Headers & Wire Housings CONN HOUSING 2 POS DUAL ROW

Manufacturer:

Mfr Part:
87176-2

TTI Part:
87176-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeReceptacle Housing
Number of Positions2 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Termination StyleCrimp
Contact GenderSocket (Female)
SeriesAMPMODU Locking Clip
TradenameAMPMODU
ApplicationBoard-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingEach
ComplianceUL; CSA
Current Rating3 A
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$1.35$6,750.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.